HellermannTyton Connectivity ZCE2 Series 19 Port RJ45 RJ Patch Panel Shielded 2 U Grey
- RS Stock No.:
- 261-5441
- Mfr. Part No.:
- ZCE2UXXXXGY
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$1,025.24
(exc. GST)
$1,127.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,025.24 |
*price indicative
- RS Stock No.:
- 261-5441
- Mfr. Part No.:
- ZCE2UXXXXGY
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | RJ Patch Panel | |
| Number of Ports | 19 | |
| Interface Type | RJ45 | |
| Shield Type | Shielded | |
| Rack Height | 2U | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Width | 492mm | |
| Height | 99.8mm | |
| Depth | 508mm | |
| Series | ZCE2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type RJ Patch Panel | ||
Number of Ports 19 | ||
Interface Type RJ45 | ||
Shield Type Shielded | ||
Rack Height 2U | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Width 492mm | ||
Height 99.8mm | ||
Depth 508mm | ||
Series ZCE2 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity ZCE2 Series RJ Patch Panel, 2 U Rack Height, 99.8mm Height - ZCE2UXXXXGY
This RJ patch panel is a versatile 2U solution designed for effective network connectivity in various environments. Measuring 99.8mm in height, 492mm in width, and 508mm in depth, this grey patch panel facilitates seamless data and telecommunications equipment integration. With its robust construction, it provides optimal support for standard 19 patch panels or active equipment, catering to a range of connectivity solutions.
Features & Benefits
• Supports 19 rack mount patch panels for versatile installations
• Hinged lid and removable covers enhance accessibility
• Robust powder-coated mild steel provides durability and protection
• Adjustable mounting ears accommodate various installation positions
• Features internal cable management for organised patch leads
• Designed for easy installation in raised floor or ceiling configurations
Applications
• Employed for organising network connections in data centres
• Ideal for office environments with suspended ceilings
• Utilised for effective patching in crowded wiring cupboards
• Allows integration with RapidNet panels for efficient connectivity
How does the design facilitate easy installation and maintenance?
The hinged and removable lid, along with interchangeable side covers, ensures quick access, making both installation and maintenance straightforward.
What type of panels can be mounted within this solution?
It accommodates various standard panels including RapidNet, copper, and fibre options, thus enabling tailored connectivity based on specific network needs.
How does the product ensure secure access?
The enclosure includes a lockable lid, which protects sensitive telecommunications equipment against unauthorised access while maintaining ease of use for authorised personnel.
How does the internal design manage cables effectively?
The internal management system supports patch leads and maintains bend radii, which helps prevent cable damage and ensures efficient network performance.
Related links
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 48 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 48 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
- Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Black
- Phoenix Contact FL-PP Series Cat5e 8 Port RJ45 Patch Panel Shielded Green
