Phoenix Contact 16 Port Patch Panel Light Grey

Subtotal (1 unit)*

$309.36

(exc. GST)

$340.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.36

*price indicative

RS Stock No.:
254-4710
Mfr. Part No.:
1652994
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Patch Panel

Panel Type

Patch

Number of Ports

16

Colour

Light Grey

Height

43.2mm

Width

482.2mm

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
PL
The Phoenix Contact Marshalling panel with 16 slots for contact inserts with the Freenet system. It is for easy cable management. This marshalling panel has 16 installation slots per rack unit.

16 installation slots per rack unit

Width 482.2 mm

Height 43.2 mm

Drill hole distance, horizontal 31.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy