TUK Limited SFK Series Cat6 12 Port Coupler Black
- RS Stock No.:
- 754-295
- Mfr. Part No.:
- SFK12AC/10
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$74.61
(exc. GST)
$82.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $74.61 | - |
| 10 + | $68.63 | 8% |
*price indicative
- RS Stock No.:
- 754-295
- Mfr. Part No.:
- SFK12AC/10
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| LAN Category | Cat6 | |
| Number of Ports | 12 | |
| Colour | Black | |
| Height | 45mm | |
| Depth | 33mm | |
| Width | 255mm | |
| Series | SFK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
LAN Category Cat6 | ||
Number of Ports 12 | ||
Colour Black | ||
Height 45mm | ||
Depth 33mm | ||
Width 255mm | ||
Series SFK | ||
- COO (Country of Origin):
- CN
The TUK Limited Vented Cantilever Shelf is designed to provide reliable equipment support within standard rack installations. With a sturdy steel construction and black powder coated finish, it delivers durability and a professional appearance.
350mm deep shelf for equipment support
Weight capacity of 13 kegs
Ventilation holes to help with temperature control
Related links
- TUK Limited SFK Series Cat6 24 Port Coupler 1 U Black, Silver
- TUK Limited SF Series Cat6 12 Port RJ45 Patch Panel 1 U Black
- TUK Limited FFK Series Cat6 Silver
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited Black Mild Steel Blanking Panel, 1 U 254mm
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited SGF Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
