Bel-Stewart Jack SS-77100 ARJ45 1 Port
- RS Stock No.:
- 741-8502
- Mfr. Part No.:
- SS-77100-004
- Brand:
- Bel-Stewart
Subtotal (1 unit)*
$18.90
(exc. GST)
$20.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.90 |
*price indicative
- RS Stock No.:
- 741-8502
- Mfr. Part No.:
- SS-77100-004
- Brand:
- Bel-Stewart
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| Accessory Type | Jack | |
| Product Type | Jack | |
| Interface Type | ARJ45 | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS, CSA | |
| Series | SS-77100 | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
Accessory Type Jack | ||
Product Type Jack | ||
Interface Type ARJ45 | ||
Number of Ports 1 | ||
Standards/Approvals RoHS, CSA | ||
Series SS-77100 | ||
- COO (Country of Origin):
- CN
Stewart Shielded & Unshielded Data Sockets
Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.
Features & Benefits
Minimum of 750 insertion cycles ;UL 94-V0 plastic;Preloaded, formed wire contacts offer superior mechanical and electrical performance;90°, 180°, multi-port, and cable-ready versions available
Related links
- Bel-Stewart SS-60300 Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-71 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-64 Series RJ22 Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- Bel-Stewart SS-64 Series RJ25 Connector Female, Through Hole Unshielded Right Angle 1 Port 6 Way
- Bel-Stewart SS-64 Series RJ45 Connector Female, Through Hole Unshielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-64 Series RJ50 Connector Female, Through Hole Unshielded Right Angle 1 Port 10 Way
- Bel-Stewart SS-39 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Bel-Stewart SS-60000 Series RJ45 Connector Female Cat6 Shielded Right Angle 1 Port 8 Way
