Molex CES Keystone Jack PowerCat RJ45 1 Port, Shielded Shielding
- RS Stock No.:
- 261-3368
- Mfr. Part No.:
- 183470002
- Brand:
- Molex CES
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.23 | - |
| 10 - 24 | $17.93 | 6% |
| 25 - 49 | $16.45 | 14% |
| 50 - 99 | $14.66 | 23% |
| 100 + | $13.46 | 30% |
*price indicative
- RS Stock No.:
- 261-3368
- Mfr. Part No.:
- 183470002
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Accessory Type | Keystone Jack | |
| Product Type | RJ Connector Module | |
| Interface Type | RJ45 | |
| Shield Type | Shielded | |
| Cable Length | 38mm | |
| Number of Ports | 1 | |
| Standards/Approvals | TIA, ISO, RoHS, IEC 11801 | |
| Series | PowerCat | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Accessory Type Keystone Jack | ||
Product Type RJ Connector Module | ||
Interface Type RJ45 | ||
Shield Type Shielded | ||
Cable Length 38mm | ||
Number of Ports 1 | ||
Standards/Approvals TIA, ISO, RoHS, IEC 11801 | ||
Series PowerCat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Molex Premise Networks RJ Connector Module, RJ45 - 183470002
This RJ connector module by Molex Premise Networks is a shielded keystone jack, ideal for high-traffic RJ45 LAN connections. The compact design ensures compatibility with the 1U 48 port high density patch panel, offering efficient connectivity solutions for various applications.
Features & Benefits
• No termination tool required for quick and simple installation
• Achieves two connector permanent link and channel performance with Molex PowerCat 6A shielded cable
• Compact design allows for 48 ports in a 1U patch panel, reliable for high density requirements
Applications
• Suitable for use in data centres
• Can be used for network installations in offices and commercial buildings
Can it be installed without the need for any termination tools?
Yes, this RJ connector module can be easily installed without the need for any termination tools.
Will it achieve high-performance connectivity with Molex PowerCat 6A shielded cable?
Yes, when paired with Molex PowerCat 6A shielded cable, this module achieves two connector permanent link and channel performance.
Is this module suitable for high density applications?
Yes, the compact design allows for 48 ports to be accommodated in a single 1U patch panel, making it ideal for high density applications.
Related links
- Molex Premise Networks PowerCat RJ45 1 Port Keystone Jack, FTP Shielding
- Molex Premise Networks KSJ-00091 RJ45 2 Port Keystone Jack, UTP Shielding
- Molex Premise Networks KSJ-00087 Cat6 48 Port Keystone Jack, UTP Shielding
- Molex Premise Networks KSJ-00033 Cat6 RJ45 Keystone Jack, Unshielded Shielding
- Molex Premise Networks KSJ Cat6 RJ45 8 Port Jack, UTP Shielding
- Roline RS RJ45 16 Port Keystone Jack, UTP Shielding
- Molex Premise Networks KSJ Cat5e RJ45 8 Port Jack, UTP Shielding
- Molex Premise Networks PowerCat 6 U/UTP Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl
