POP Stainless Steel Blind Rivet, 3.2 mm
- RS Stock No.:
- 725-7222
- Mfr. Part No.:
- SSD42SSBS
- Brand:
- POP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$129.19
(exc. GST)
$142.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 20 November 2026
- Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | $129.19 | $0.258 |
| 2 - 3 | $126.92 | $0.254 |
| 4 + | $123.67 | $0.247 |
*price indicative
- RS Stock No.:
- 725-7222
- Mfr. Part No.:
- SSD42SSBS
- Brand:
- POP
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
| Brand | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 6.4mm | |
| Fixing Hole Diameter | 3.4mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Maximum Grip | 3.2mm | |
| Minimum Grip | 1.6mm | |
| Finish | Plain | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 3.2mm | ||
Rivet Length 6.4mm | ||
Fixing Hole Diameter 3.4mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Maximum Grip 3.2mm | ||
Minimum Grip 1.6mm | ||
Finish Plain | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel
- RS Stock No. 3513385
- Mfr. Part No. SSD42SSBS
1 Bag of 100
$31.82
- RS Stock No. 5124072
- Mfr. Part No. TD404GT
1 Bag of 100
$74.35
- RS Stock No. 2184456
- Mfr. Part No. 0BS11-00414
1 Bag of 100
$56.03
Related links
- POP Stainless Steel Blind Rivet, 3.2 mm
- Pop Rivets Stainless Steel Blind Rivet, 3.2 mm
- Avdel Stainless Steel Blind Rivet, 3.2 mm
- POP Steel Blind Rivet, 3.2 mm
- RS PRO Stainless Steel Blind Rivet, 3.2 mm
- POP Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 1.2 mm
- POP Stainless Steel Blind Rivet, 4.8 mm