POP Aluminium Blind Rivet, 4.8 mm
- RS Stock No.:
- 512-4050
- Mfr. Part No.:
- EBD614BS
- Brand:
- POP
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$26.38
(exc. GST)
$29.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $26.38 | $0.264 | - |
| 5 - 9 | $26.04 | $0.26 | 1% |
| 10 - 39 | $25.55 | $0.256 | 3% |
| 40 + | $24.99 | $0.25 | 5% |
*price indicative
- RS Stock No.:
- 512-4050
- Mfr. Part No.:
- EBD614BS
- Brand:
- POP
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
| Brand | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4.8mm | |
| Rivet Length | 16.5mm | |
| Fixing Hole Diameter | 5mm | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Steel | |
| Finish | Plain | |
| Maximum Grip | 11mm | |
| Minimum Grip | 6.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4.8mm | ||
Rivet Length 16.5mm | ||
Fixing Hole Diameter 5mm | ||
Rivet Body Material Aluminium | ||
Mandrel Material Steel | ||
Finish Plain | ||
Maximum Grip 11mm | ||
Minimum Grip 6.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Multigrip POP® Rivets
Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention