Essentra Nylon Clinch Rivet, 3.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$66.24

(exc. GST)

$72.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$66.24$0.662
5 - 9$65.37$0.654
10 - 29$64.19$0.642
30 +$62.78$0.628

*price indicative

RS Stock No.:
379-9624
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Rivet

Rivet Type

Clinch

Rivet Diameter

3.2mm

Rivet Length

12.7mm

Fixing Hole Diameter

3.3mm

Rivet Body Material

Nylon

Mandrel Material

Polycarbonate

Finish

Plain

Standards/Approvals

No

COO (Country of Origin):
CN

Nylon & Polycarbonate Clinch Rivets


Suitable for use with a wide range of materials such as wood, metal, plastic etc

Light in weight, with good insulating properties and chemical resistance

Rivet body made from nylon, mandrel from polycarbonate

Colour coded to indicate material grip/thickness range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy