RS PRO Nylon Snap Rivet, 5mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

$23.63

(exc. GST)

$25.99

(inc. GST)

RS Stock No.:
288-9524
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Rivet Diameter

5mm

Fixing Hole Diameter

5mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

3mm

Thickness of Material Maximum

3.7mm

Colour

Black

Finish

Plain

COO (Country of Origin):
US

Related links