Rapid Agrafage Steel, Aluminium Aluminium Aluminium Rivet Set Rivet, 100 pieces

Subtotal (1 unit)*

$7.92

(exc. GST)

$8.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.92

*price indicative

RS Stock No.:
270-7714
Mfr. Part No.:
5000377
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Sub Type

Rivet Set

Product Type

Rivet

Number of Pieces

100

Kit Contents

Aluminium Rivets

Rivet Tool Included

No

Rivet Body Material

Aluminium

Mandrel Material

Aluminium

Finish

Steel, Aluminium

Rivet Diameter Largest

8mm

Rivet Diameter Smallest

3.2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Standard Rivets are used in many ways for various applications and are not provided with drill. They are packed in plastic bag.

Basic range of aluminium rivets

Related links