Yahata Neji Aluminium Closed End Rivet Rivet, 10 mm
- RS Stock No.:
- 252-2058
- Mfr. Part No.:
- Al Flat Rivet 5X10
- Brand:
- Yahata Neji
Subtotal (1 bag of 12 units)*
$1.17
(exc. GST)
$1.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1.17 | $0.098 |
*price indicative
- RS Stock No.:
- 252-2058
- Mfr. Part No.:
- Al Flat Rivet 5X10
- Brand:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Rivet | |
| Rivet Type | Closed End Rivet | |
| Rivet Diameter | 10mm | |
| Rivet Length | 10mm | |
| Fixing Hole Diameter | 10mm | |
| Rivet Body Material | Aluminium | |
| Head Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Rivet | ||
Rivet Type Closed End Rivet | ||
Rivet Diameter 10mm | ||
Rivet Length 10mm | ||
Fixing Hole Diameter 10mm | ||
Rivet Body Material Aluminium | ||
Head Diameter 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji Al Flat Rivet 5X10 is a flat head rivet. This is used in places where you don't have to think about removing it because it fastens by crimping the material. This has excellent corrosion resistance.
The members with rivet holes are stacked, and the other end is crimped by plastic deformation through the rivet
Excessive stress like welded joints is less likely to occur in joints
Since it is made of aluminium, it is lightweight and has excellent workability
The standard is JIS B 1213
Related links
- Yahata Neji Aluminium Closed End Rivet Rivet, 4 mm
- Yahata Neji Aluminium Closed End Rivet Rivet, 5 mm
- Yahata Neji Aluminium Closed End Rivet Rivet, 6 mm
- Yahata Neji Aluminium Closed End Rivet Rivet, 8 mm
- Yahata Neji Iron Metric Thumb Screw 10 mm
- Yahata Neji Steel Chrome Plated Finish, 10 mm
- Yahata Neji Nylon Chrome Plated Finish, 10 mm
- Yahata Neji ABS Chrome Plated Finish, 10 mm
