POP Aluminium Blind Rivet, 1.6 mm

Subtotal (1 bag of 100 units)*

$36.62

(exc. GST)

$40.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$36.62$0.366

*price indicative

RS Stock No.:
242-2237
Mfr. Part No.:
TAPD66BS
Brand:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

1.6mm

Rivet Length

9.2mm

Fixing Hole Diameter

4.8mm

Rivet Body Material

Aluminium

Head Type

Dome

Head Diameter

1.6mm

Standards/Approvals

No

COO (Country of Origin):
DE
The POP TAPD series open end rivet has 4.8 mm diameter. The rivet body is made up of aluminium material.

It has aluminium rivet body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy