Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Nails & Rivets
Rivets
POP Aluminium Blind Rivet, 4mm
RS Stock No.:
221-7352
Mfr. Part No.:
TAPD56BS
Brand:
POP
View all Rivets
Discontinued product
RS Stock No.:
221-7352
Mfr. Part No.:
TAPD56BS
Brand:
POP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - TAPD56BS
RoHS Certificate of Compliance
Statement of conformity
The POP TAPD series open end rivet having 4 mm diameter. The rivet body is made up of aluminium material.
It has aluminium rivet body
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Rivet Type
Blind
Rivet Diameter
4mm
Rivet Length
8.5mm
Fixing Hole Diameter
4.2mm
Rivet Body Material
Aluminium
Related links
POP Aluminium Blind Rivet, 4mm
POP Aluminium Blind Rivet, 1.22mm
Pop Rivets Aluminium Blind Rivet, 4mm
POP Aluminium Blind Rivet, 3.2mm
POP Aluminium Blind Rivet, 4.8mm
POP Aluminium Blind Rivet, 0.9mm
POP Aluminium Blind Rivet, 1.6mm
POP Aluminium Blind Rivet, 2mm