Essentra Nylon Snap Rivet, 3 mm
- RS Stock No.:
- 161-0175
- Mfr. Part No.:
- SRT-3055 B (NOIR)
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$109.60
(exc. GST)
$120.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $1.096 | $109.60 |
| 500 - 900 | $1.077 | $107.70 |
| 1000 - 2900 | $1.049 | $104.90 |
| 3000 + | $1.016 | $101.60 |
*price indicative
- RS Stock No.:
- 161-0175
- Mfr. Part No.:
- SRT-3055 B (NOIR)
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 3mm | |
| Rivet Length | 6.6mm | |
| Rivet Body Material | Nylon | |
| Minimum Thickness of Material | 3mm | |
| Maximum Thickness of Material | 4mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Head Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 3mm | ||
Rivet Length 6.6mm | ||
Rivet Body Material Nylon | ||
Minimum Thickness of Material 3mm | ||
Maximum Thickness of Material 4mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
Head Diameter 3mm | ||
- COO (Country of Origin):
- JP
