Subtotal (1 bag of 100 units)*
$22.19
(exc. GST)
$24.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.19 | $0.222 |
*price indicative
- RS Stock No.:
- 304-216
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 3mm | |
| Rivet Length | 3.5mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 3mm | ||
Rivet Length 3.5mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets are ideal for creating secure connections without the need for additional tools. Their primary benefit is the ease of installation and removal, making them suitable for both temporary and permanent fixtures.
Features and Benefits
Expanding push-in design: Allows for easy installation by simply pushing the head in, expanding the grommet for a tight fit
Removable head: Enables easy removal by pulling the head, providing flexibility for temporary applications
Versatile applications: Suitable for use in lighting, motor vehicles, domestic appliances, audio equipment, and furniture
Nylon material: Offers durability and resistance to corrosion, ensuring longevity in various environments
UL 94 V-2 standard: Meets safety standards for flammability, providing assurance in safety-critical applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
