Get a bulk buy discount
Add 5 more to save $4.25
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$71.48
(exc. GST)
$78.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $71.48 | $0.357 | - |
| 5 - 9 | $70.63 | $0.353 | $4.25 |
| 10 - 29 | $68.99 | $0.345 | $24.90 |
| 30 + | $66.92 | $0.335 | $136.80 |
*price indicative
- RS Stock No.:
- 280-830
- Mfr. Part No.:
- SR 3545B
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 3.5mm | |
| Rivet Length | 6.1mm | |
| Rivet Body Material | Nylon | |
| Minimum Thickness of Material | 2.1mm | |
| Maximum Thickness of Material | 3mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Head Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 3.5mm | ||
Rivet Length 6.1mm | ||
Rivet Body Material Nylon | ||
Minimum Thickness of Material 2.1mm | ||
Maximum Thickness of Material 3mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
Head Diameter 6.4mm | ||


Plastic Snap-action Rivets
Two-part construction, re-useable, and require no fixing tools
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C
