BETA Push Button Riveting Plier
- RS Stock No.:
- 616-589
- Mfr. Part No.:
- 1740B 330
- Brand:
- BETA
Subtotal (1 unit)*
$178.98
(exc. GST)
$196.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.98 |
*price indicative
- RS Stock No.:
- 616-589
- Mfr. Part No.:
- 1740B 330
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Push Button | |
| Product Type | Riveting Plier | |
| Overall Length | 330mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Push Button | ||
Product Type Riveting Plier | ||
Overall Length 330mm | ||
Material Polyamide 66 | ||
Standards/Approvals UL 1059, IEC/EN 60664-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Riveting Plier, 330mm Overall Length, Polyamide 66 Material - 1740B 330
This riveting plier is a hand tool designed for applying blind rivets in industrial environments. It is intended for use in automation, electronics, electrical and mechanical settings where a push-button operation is required. The tool is manufactured from a high-performance polyamide and conforms to recognised electrical insulation and safety standards suitable for professional workshops and assembly lines.
Features and Benefits:
• Push-button actuation enables Rapid single-handed operation
• Polyamide construction reduces overall weight while maintaining durability
• Conforms to specified electrical insulation standards for safe use near live components
• Designed for demanding industrial cycles to support repetitive tasks
• Polyamide construction reduces overall weight while maintaining durability
• Conforms to specified electrical insulation standards for safe use near live components
• Designed for demanding industrial cycles to support repetitive tasks
Applications
• Suitable for fastening panels in electrical distribution assemblies
• Ideal for joining sheet metal in mechanical subassemblies
• Used with automation fixtures for repetitive rivet installation
• Can be used for securing components on electronic enclosures
• Ideal for joining sheet metal in mechanical subassemblies
• Used with automation fixtures for repetitive rivet installation
• Can be used for securing components on electronic enclosures
What material properties affect tool handling and longevity?
The body is MADE from polyamide 66 which offers a high strength-to-weight ratio and good resistance to chemicals and wear, improving handling and service life under continuous use.
How does the actuation method influence workflow?
A push-button mechanism streamlines operation by reducing the motion needed per rivet, helping maintain production Pace in repetitive assembly tasks.
Which standards relate to electrical safety for the tool?
The tool meets UL 1059 and IEC/EN 60664-1 requirements concerning electrical insulation and clearance/creepage criteria, making it appropriate for work near voltage-bearing parts.
- RS Stock No. 2155609
- Mfr. Part No. 181-41542 HTWD-RT4-MET/PL-BU
Each
$228.92












