JST, A Uninsulated Ring Terminal, 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$16.10

(exc. GST)

$17.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.161$16.10-
500 +$0.156$15.603%

*price indicative

Packaging Options:
RS Stock No.:
838-8266
Mfr. Part No.:
1.25-B3.5A
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

A

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

5.8mm

Inner Ring Diameter

3.7mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

15.8mm

Stud Size

3.5 mm

Colour

Grey

Thickness

800μm

Standards/Approvals

UL E42024, RoHS, CSA LR20812

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Uninsulated Crimp Spade Terminals, JST


A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

JST Terminals


Standards

• UL Listed E42024
• CSA Certified LR20812
• RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy