JST, R Insulated Ring Terminal, 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 838-8226
- Mfr. Part No.:
- FN1.25-M4
- Brand:
- JST
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$52.70
(exc. GST)
$57.97
(inc. GST)
- RS Stock No.:
- 838-8226
- Mfr. Part No.:
- FN1.25-M4
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 6.6mm | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 18.6mm | |
| Stud Size | 4 mm | |
| Colour | Red | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 6.6mm | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 18.6mm | ||
Stud Size 4 mm | ||
Colour Red | ||
Thickness 800μm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
• Flared entry;• Oxygen free cooper with excellent electrical characteristics ;• High-strength brazing;• Insulation;• High temperature resistance (up to 105oC)
A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation
JST Insulated Crimp Terminals
- RS Stock No. 8388229
- Mfr. Part No. N1.25-4A
Each (In a Pack of 100)
$0.357
- RS Stock No. 8388197
- Mfr. Part No. FVDWS1.25-M4(LF)K
Each (In a Pack of 100)
$0.667
- RS Stock No. 1667557
- Mfr. Part No. FVDWS1.25-M4(LF)K
1 Box of 1000
$264.98
- RS Stock No. 8388229P
- Mfr. Part No. N1.25-4A
Each (Supplied in a Box)
$0.357
Related links
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 6 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow











