JST, R Insulated Ring Terminal, 3 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS Stock No.:
- 604-8531
- Mfr. Part No.:
- V0.5-3
- Brand:
- JST
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$33.53
(exc. GST)
$36.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $33.53 | $0.335 | - |
| 10 - 49 | $32.93 | $0.329 | 1% |
| 50 - 99 | $31.47 | $0.315 | 6% |
| 100 + | $30.31 | $0.303 | 9% |
*price indicative
- RS Stock No.:
- 604-8531
- Mfr. Part No.:
- V0.5-3
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 3.2mm | |
| Outer Ring Diameter | 5.2mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Overall Length | 16.4mm | |
| Stud Size | 3 mm | |
| Colour | Yellow | |
| Thickness | 500μm | |
| Standards/Approvals | CSA LR20812, RU E42024 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 3.2mm | ||
Outer Ring Diameter 5.2mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Overall Length 16.4mm | ||
Stud Size 3 mm | ||
Colour Yellow | ||
Thickness 500μm | ||
Standards/Approvals CSA LR20812, RU E42024 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- JST Insulated Ring Terminal, 3 mm Stud Size 26 AWG 22 AWG Wire Size
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST 3.5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
