Molex, Avikrimp Insulated Ring Terminal, M10 Stud Size 14 AWG 10 AWG Wire Size, Yellow

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$48.65

(exc. GST)

$53.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 100$0.973$48.65
150 +$0.956$47.80

*price indicative

Packaging Options:
RS Stock No.:
790-6942
Distrelec Article No.:
304-57-122
Mfr. Part No.:
19324-0016
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Avikrimp

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

14.94mm

Inner Ring Diameter

10.63mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Overall Length

27.1mm

Stud Size

M10

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

1.02mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2.5mm²

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

Molex Avikrimp Insulated Crimp Ring Terminals


Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy