Molex, Avikrimp Insulated Ring Terminal, M10 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 167-6406
- Mfr. Part No.:
- 19324-0016
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $20.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$402.50
(exc. GST)
$443.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.805 | $402.50 | - |
| 1000 - 1500 | $0.785 | $392.50 | $20.00 |
| 2000 + | $0.772 | $386.00 | $66.00 |
*price indicative
- RS Stock No.:
- 167-6406
- Mfr. Part No.:
- 19324-0016
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Avikrimp | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 14.94mm | |
| Inner Ring Diameter | 10.63mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 27.1mm | |
| Stud Size | M10 | |
| Colour | Yellow | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Avikrimp | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 14.94mm | ||
Inner Ring Diameter 10.63mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 27.1mm | ||
Stud Size M10 | ||
Colour Yellow | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- US
Molex Avikrimp Insulated Crimp Ring Terminals
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.
Related links
- Molex M10 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M5 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M8 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M3 Stud Size 20 AWG 17 AWG Wire Size, Red
- Molex M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
