Molex, Avikrimp Insulated Ring Terminal, M2.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 167-6415
- Mfr. Part No.:
- 19324-0001
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$429.71
(exc. GST)
$472.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $429.71 | $0.43 |
*price indicative
- RS Stock No.:
- 167-6415
- Mfr. Part No.:
- 19324-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Avikrimp | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 6.45mm | |
| Inner Ring Diameter | 2.77mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 17.3mm | |
| Stud Size | M2.5 | |
| Colour | Red | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 710μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Avikrimp | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 6.45mm | ||
Inner Ring Diameter 2.77mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 17.3mm | ||
Stud Size M2.5 | ||
Colour Red | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 710μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- US
Molex Avikrimp Insulated Crimp Ring Terminals
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.
Related links
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3 Stud Size 20 AWG 17 AWG Wire Size, Red
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
