TE Connectivity, PIDG, STRATO-THERM Insulated Ring Terminal, M5 Stud Size 22 AWG 10 AWG Wire Size, Green, Green
- RS Stock No.:
- 718-7448
- Mfr. Part No.:
- 50832-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-7448
- Mfr. Part No.:
- 50832-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG, STRATO-THERM | |
| Insulation | Insulated | |
| Insulation Material | Polytetrafluoroethylene | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 21.33mm | |
| Stud Size | M5 | |
| Colour | Green, Green | |
| Contact Plating | Nickel, Nickel | |
| Contact Material | Copper, Copper | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 0.65mm² | |
| Minimum Wire Size mm² | 0.26mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG, STRATO-THERM | ||
Insulation Insulated | ||
Insulation Material Polytetrafluoroethylene | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 21.33mm | ||
Stud Size M5 | ||
Colour Green, Green | ||
Contact Plating Nickel, Nickel | ||
Contact Material Copper, Copper | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 0.65mm² | ||
Minimum Wire Size mm² 0.26mm² | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG STRATO-THERM Ring Tongue Wire Crimp Terminals
PIDG STRATO-THERM high temperature ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PTFE colour coded insulation sleeve. These PIDG STRATO-THERM ring tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity Insulated Ring Terminal Green, Green
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity Insulated Ring Terminal Black
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Yellow
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Red
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Blue
