TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Blue

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$57.50

(exc. GST)

$63.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 08 May 2026
  • Plus 1,000 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200$0.575$57.50
300 +$0.56$56.00

*price indicative

Packaging Options:
RS Stock No.:
680-5832
Mfr. Part No.:
342144-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

22.4mm

Stud Size

M5

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links