TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 163-8705
- Mfr. Part No.:
- 34163
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$514.90
(exc. GST)
$566.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $514.90 | $0.515 | - |
| 5 + | $463.41 | $0.463 | 9% |
*price indicative
- RS Stock No.:
- 163-8705
- Mfr. Part No.:
- 34163
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 8.33mm | |
| Outer Ring Diameter | 11.91mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 27.69mm | |
| Stud Size | M8 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 8.33mm | ||
Outer Ring Diameter 11.91mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 27.69mm | ||
Stud Size M8 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1mm² | ||
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
