JST, R Insulated Ring Terminal, 3.5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 838-8216
- Mfr. Part No.:
- FVWS5.5-S3(LF)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$33.35
(exc. GST)
$36.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 09 November 2026
- Plus 2,500 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.667 | $33.35 | - |
| 250 + | $0.65 | $32.50 | 2% |
*price indicative
- RS Stock No.:
- 838-8216
- Mfr. Part No.:
- FVWS5.5-S3(LF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 7.2mm | |
| Inner Ring Diameter | 3.7mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 23mm | |
| Stud Size | 3.5 mm | |
| Colour | Yellow | |
| Thickness | 1mm | |
| Standards/Approvals | JIS JQ0608019, RoHS, UL E42024, CSA LR20812 | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 7.2mm | ||
Inner Ring Diameter 3.7mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 23mm | ||
Stud Size 3.5 mm | ||
Colour Yellow | ||
Thickness 1mm | ||
Standards/Approvals JIS JQ0608019, RoHS, UL E42024, CSA LR20812 | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is MADE of oxygen free Cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
• Flared entry;• Oxygen free Cooper with excellent electrical characteristics ;• High-strength brazing;• Insulation;• High temperature resistance (up to 105oC)
A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation
JST Insulated Crimp Terminals
Related links
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
