MECATRACTION, DEF-TSV Insulated Ring Terminal, M8 Stud Size, Sliver

This image is representative of the product range

Subtotal (1 box of 50 units)*

$326.49

(exc. GST)

$359.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$326.49$6.53

*price indicative

RS Stock No.:
284-2860
Mfr. Part No.:
DEF35-8TSV
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

DEF-TSV

Insulation

Insulated

Insulation Material

Copper

Stud Size

M8

Colour

Sliver

Contact Plating

Electrolytic Tin Plated

Contact Material

Electrolytic Copper

Standards/Approvals

IEC 61238-1

COO (Country of Origin):
FR
The MECATRACTION copper tubular lugs are suitable for flexible cables ranging from 35 mm².

Electrolytic tin-plating process

Bell entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy