NEMIQ, KRT Uninsulated Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- RS Stock No.:
- 340-180
- Distrelec Article No.:
- 301-80-572
- Mfr. Part No.:
- KRT 70-8
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$3.89
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.89 | - |
| 10 + | $3.59 | 7% |
*price indicative
- RS Stock No.:
- 340-180
- Distrelec Article No.:
- 301-80-572
- Mfr. Part No.:
- KRT 70-8
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.5mm | |
| Outer Ring Diameter | 16mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 55mm | |
| Stud Size | M8 | |
| Colour | Sliver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 4mm | |
| Standards/Approvals | DIN 46235 | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.5mm | ||
Outer Ring Diameter 16mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 55mm | ||
Stud Size M8 | ||
Colour Sliver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 4mm | ||
Standards/Approvals DIN 46235 | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Tube Cable Terminal KRT in 70mm² M8 size is designed for the Nordic market and is suitable for both stranded conductors (class 5) and stranded conductors (class 2). Made from 99.9% pure copper, it features a surface treatment of greater than 4μ Sn. The tube cable lug plate may include specific markings. When crimping with hexagonal jaws, ensure that the neck marking and jaw marking match for proper crimping.
Flange shape Ring shape
Surface protection Tinned
Material Copper
Connection angle 180° horizontal
Related links
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Sliver
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 1 AWG 1 AWG Wire Size, Sliver
- NEMIQ M8 Stud Size 3 AWG 3 AWG Wire Size
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
