Knipex Insulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 267-7663
- Mfr. Part No.:
- 97 99 175
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$39.52
(exc. GST)
$43.47
(inc. GST)
- RS Stock No.:
- 267-7663
- Mfr. Part No.:
- 97 99 175
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 6mm | |
| Inner Ring Diameter | 6mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | RoHS, REACH, DIN 46237 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 6mm | ||
Inner Ring Diameter 6mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Material Copper Tin | ||
Contact Plating Tin Plated | ||
Standards/Approvals RoHS, REACH, DIN 46237 | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex cable connector is made from copper and has surface made from tin.
Insulation material nylon
Standard DIN 46237
Related links
- Knipex 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact Insulated Ring Terminal Blue
- Knipex Insulated Ring Terminal Yellow

