MECATRACTION, C & CT Uninsulated Ring Terminal, 6 mm Stud Size
- RS Stock No.:
- 265-0341
- Mfr. Part No.:
- 95-6CT
- Brand:
- MECATRACTION
Subtotal (1 box of 25 units)*
$155.13
(exc. GST)
$170.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | $6.205 | $155.13 |
*price indicative
- RS Stock No.:
- 265-0341
- Mfr. Part No.:
- 95-6CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C & CT | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6mm | |
| Outer Ring Diameter | 24mm | |
| Stud Size | 6 mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C & CT | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6mm | ||
Outer Ring Diameter 24mm | ||
Stud Size 6 mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug from 2.5 to 630 mm² with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
