MECATRACTION, C & CT Uninsulated Ring Terminal, 4 mm Stud Size

Subtotal (1 box of 100 units)*

$99.20

(exc. GST)

$109.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 19 November 2026
  • Plus 500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$0.992$99.20

*price indicative

RS Stock No.:
265-0250
Mfr. Part No.:
10-4CT
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

C & CT

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

6.8mm

Overall Length

32.2mm

Stud Size

4 mm

Contact Plating

Electrolytic Tin Plated

Contact Material

Copper

Thickness

2mm

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction C & CT series copper tubular lug for 10 mm² conductor size & with electrolytic tin plating process.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy