MECATRACTION, C 90E Uninsulated Ring Terminal, 8 mm Stud Size
- RS Stock No.:
- 265-0325
- Mfr. Part No.:
- 6-8C90E
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$238.10
(exc. GST)
$261.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $2.381 | $238.10 |
*price indicative
- RS Stock No.:
- 265-0325
- Mfr. Part No.:
- 6-8C90E
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C 90E | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.3mm | |
| Outer Ring Diameter | 5.5mm | |
| Stud Size | 8 mm | |
| Contact Material | Copper | |
| Contact Plating | Electrolytic Tin Plated | |
| Thickness | 1.1mm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C 90E | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.3mm | ||
Outer Ring Diameter 5.5mm | ||
Stud Size 8 mm | ||
Contact Material Copper | ||
Contact Plating Electrolytic Tin Plated | ||
Thickness 1.1mm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C90E series 90° bent copper tubular lug for 6 mm² conductor size & with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
- RS Stock No. 2650319
- Mfr. Part No. 50-8CT90E
Each (In a Box of 50)
$4.302
- RS Stock No. 2650296
- Mfr. Part No. 25-8CT90E
Each (In a Box of 50)
$2.533
- RS Stock No. 2650323
- Mfr. Part No. 6-6C
Each (In a Box of 100)
$0.798
- RS Stock No. 2650256
- Mfr. Part No. 10-8CT
Each (In a Box of 100)
$0.946











