MECATRACTION, C & CT Uninsulated Ring Terminal, 12 mm Stud Size

Subtotal (1 box of 50 units)*

$75.70

(exc. GST)

$83.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$1.514$75.70

*price indicative

RS Stock No.:
265-0292
Mfr. Part No.:
25-12CT
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

C & CT

Insulation

Uninsulated

Outer Ring Diameter

9.5mm

Inner Ring Diameter

6.6mm

Overall Length

41.6mm

Stud Size

12 mm

Contact Plating

Electrolytic Tin Plated

Contact Material

Copper

Thickness

2.1mm

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction C & CT series copper tubular lug for 25 mm² conductor size & with electrolytic tin plating process.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy