MECATRACTION, C & CT Uninsulated Ring Terminal, 12 mm Stud Size

Subtotal (1 box of 10 units)*

$120.50

(exc. GST)

$132.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$12.05$120.50

*price indicative

RS Stock No.:
265-0280
Mfr. Part No.:
185-12CT
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

C & CT

Insulation

Uninsulated

Outer Ring Diameter

23mm

Inner Ring Diameter

18mm

Overall Length

81.5mm

Stud Size

12 mm

Contact Plating

Electrolytic Tin Plated

Contact Material

Copper

Thickness

4.9mm

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction C & CT series copper tubular lug for 185 mm² conductor size & with electrolytic tin plating process.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links