Molex, Compression Style Uninsulated Ring Terminal, M9 Stud Size 0 AWG 4/0 AWG Wire Size, Copper
- RS Stock No.:
- 264-9802
- Distrelec Article No.:
- 304-24-941
- Mfr. Part No.:
- 192210250
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$6.19
(exc. GST)
$6.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.19 |
| 10 + | $5.57 |
*price indicative
- RS Stock No.:
- 264-9802
- Distrelec Article No.:
- 304-24-941
- Mfr. Part No.:
- 192210250
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Compression Style | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 17.63mm | |
| Inner Ring Diameter | 14.2mm | |
| Maximum Wire Size AWG | 4/0 AWG | |
| Minimum Wire Size AWG | 0 AWG | |
| Overall Length | 59.54mm | |
| Stud Size | M9 | |
| Colour | Copper | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3.43mm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Compression Style | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 17.63mm | ||
Inner Ring Diameter 14.2mm | ||
Maximum Wire Size AWG 4/0 AWG | ||
Minimum Wire Size AWG 0 AWG | ||
Overall Length 59.54mm | ||
Stud Size M9 | ||
Colour Copper | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3.43mm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex compression style ring tongue terminal for 4/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.
Net weight is 38.046/g
Termination interface style crimp or compression
Stud size is 3/8"
Related links
- Molex M9 Stud Size 0 AWG 4/0 AWG Wire Size, Copper
- Molex M9 Stud Size 0 AWG 3/0 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 4/0 AWG Wire Size, Copper
- Molex M12 Stud Size 0 AWG 4/0 AWG Wire Size, Copper
- Molex M6 Stud Size 0 AWG 1/0 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 3/0 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M9 Stud Size 2 AWG Wire Size, Copper
