Molex, Compression Style Uninsulated Ring Terminal, M9 Stud Size 0 AWG 3/0 AWG Wire Size, Copper

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$6.04

(exc. GST)

$6.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 53 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$6.04
10 - 24$5.43
25 +$4.93

*price indicative

RS Stock No.:
264-9800
Distrelec Article No.:
304-24-940
Mfr. Part No.:
192210247
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Compression Style

Insulation

Uninsulated

Outer Ring Diameter

15.85mm

Inner Ring Diameter

12.93mm

Maximum Wire Size AWG

3/0 AWG

Minimum Wire Size AWG

0 AWG

Overall Length

54.76mm

Stud Size

M9

Colour

Copper

Contact Plating

Tin

Contact Material

Copper

Thickness

2.92mm

Standards/Approvals

CSA LR18689, UL E32244

COO (Country of Origin):
US
The Molex compression style ring tongue terminal for 3/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.

Net weight is 28.364/g

Termination interface style crimp or compression

Stud size is 3/8"

Related links