Molex, Compression Style Uninsulated Ring Terminal, M9 Stud Size 0 AWG 4/0 AWG Wire Size, Copper

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 25 units)*

$154.30

(exc. GST)

$169.725

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 100$6.172$154.30
125 - 225$5.657$141.43
250 +$5.029$125.73

*price indicative

RS Stock No.:
264-9801
Mfr. Part No.:
192210250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Compression Style

Insulation

Uninsulated

Inner Ring Diameter

14.2mm

Outer Ring Diameter

17.63mm

Maximum Wire Size AWG

4/0 AWG

Minimum Wire Size AWG

0 AWG

Overall Length

59.54mm

Stud Size

M9

Colour

Copper

Contact Material

Copper

Contact Plating

Tin

Thickness

3.43mm

Standards/Approvals

UL E32244, CSA LR18689

COO (Country of Origin):
US
The Molex compression style ring tongue terminal for 4/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.

Net weight is 38.046/g

Termination interface style crimp or compression

Stud size is 3/8"

Related links