Molex, Compression Style Uninsulated Ring Terminal, M8 Stud Size 0 AWG 3/0 AWG Wire Size, Copper

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$5.64

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$5.64
10 - 24$5.09
25 +$4.62

*price indicative

RS Stock No.:
264-9798
Mfr. Part No.:
192210246
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Compression Style

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

15.85mm

Inner Ring Diameter

12.93mm

Maximum Wire Size AWG

3/0 AWG

Minimum Wire Size AWG

0 AWG

Overall Length

54.76mm

Stud Size

M8

Colour

Copper

Contact Plating

Tin

Contact Material

Copper

Thickness

2.92mm

Standards/Approvals

UL E32244, CSA LR18689

COO (Country of Origin):
US
The Molex compression style ring tongue terminal for 3/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.

Net weight is 29.076/g

Termination interface style crimp or compression

Stud size is 5/16"

Related links