Molex, Compression Style Uninsulated Ring Terminal, M8 Stud Size 2 AWG Wire Size, Copper

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.14

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.14
10 - 24$1.92
25 - 49$1.77
50 +$1.55

*price indicative

RS Stock No.:
264-9789
Distrelec Article No.:
304-24-932
Mfr. Part No.:
192210233
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Compression Style

Insulation

Uninsulated

Outer Ring Diameter

10.94mm

Inner Ring Diameter

8.53mm

Maximum Wire Size AWG

2AWG

Overall Length

41.28mm

Stud Size

M8

Colour

Copper

Contact Plating

Tin

Contact Material

Copper

Thickness

2.41mm

Standards/Approvals

UL E32244, CSA LR18689

COO (Country of Origin):
CN
The Molex compression style ring tongue terminal for 2 AWG wire tin plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.

Net weight is 11.195/g

Termination interface style crimp or compression

Stud size is 5/16"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy