Molex, Avikrimp Insulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Copper
- RS Stock No.:
- 259-2445
- Mfr. Part No.:
- 19073-0072
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.26
(exc. GST)
$4.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.426 | $4.26 |
| 100 - 240 | $0.373 | $3.73 |
| 250 - 490 | $0.339 | $3.39 |
| 500 + | $0.31 | $3.10 |
*price indicative
- RS Stock No.:
- 259-2445
- Mfr. Part No.:
- 19073-0072
- Brand:
- Molex
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
| Brand | Molex | |
| Series | Avikrimp | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4.39mm | |
| Outer Ring Diameter | 6.86mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 20.32mm | |
| Stud Size | M4 | |
| Colour | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Avikrimp | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4.39mm | ||
Outer Ring Diameter 6.86mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 20.32mm | ||
Stud Size M4 | ||
Colour Copper | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp ring tongue terminal for 14 to 16 AWG wire. It has stud size of 8 (M4) and length 20.32mm.
Barrel type closed
Flammability 94V-2
Insulation nylon (PA)
Material - plating mating tin
Net weight 0.840/g
Packaging type Bag
Stud size 8 (M4)
Wire size AWG 14, 16
Wire size 1.30 mm² to 2 mm²
Related links
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Copper
- Molex M4 Stud Size 10 AWG 12 AWG Wire Size, Copper
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M8 Stud Size 18 AWG 14 AWG Wire Size, Blue