Molex, Nylakrimp Insulated Ring Terminal, M6 Stud Size 2 AWG Wire Size, Copper
- RS Stock No.:
- 259-2442
- Mfr. Part No.:
- 19067-0110
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2442
- Mfr. Part No.:
- 19067-0110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Nylakrimp | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 0.948in | |
| Inner Ring Diameter | 0.265in | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 69.26mm | |
| Stud Size | M6 | |
| Colour | Copper | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.11mm | |
| Standards/Approvals | UL E32244 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Nylakrimp | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 0.948in | ||
Inner Ring Diameter 0.265in | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 69.26mm | ||
Stud Size M6 | ||
Colour Copper | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.11mm | ||
Standards/Approvals UL E32244 | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex nylakrimp funnel entry ring tongue terminal for 2/0 AWG wire, it has stud size 1/4" (m6).
Barrel type closed - Brazed
Flammability 94V-2
Insulation nylon (PA)
Wire insulation diameter 19.43mm max
Wire size AWG 2/0
Related links
- Molex M6 Stud Size 2 AWG Wire Size, Copper
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
