TE Connectivity, STRATO-THERM Insulated Ring Terminal, M5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 225-0033
- Mfr. Part No.:
- 321896
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$26.43
(exc. GST)
$29.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 25 January 2027
- Plus 70 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.643 | $26.43 | - |
| 250 - 490 | $2.597 | $25.97 | 1% |
| 500 + | $2.548 | $25.48 | 3% |
*price indicative
- RS Stock No.:
- 225-0033
- Mfr. Part No.:
- 321896
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Insulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 15.77mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Thickness | 760μm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 649°C | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Insulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 15.77mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Thickness 760μm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 649°C | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel and designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
