TE Connectivity, STRATO-THERM Insulated Ring Terminal, 10 Stud Size 20 AWG Wire Size, Grey
- RS Stock No.:
- 217-5382
- Mfr. Part No.:
- 1577624-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-5382
- Mfr. Part No.:
- 1577624-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Insulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 21.16mm | |
| Stud Size | 10 | |
| Colour | Grey | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 260°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Insulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 21.16mm | ||
Stud Size 10 | ||
Colour Grey | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 260°C | ||
The TE Connectivity Rings & Spades, 20 AWG Wire Size having ring tongue terminal, with stud diameter of 5 mm.
Ring & Spade Barrel Type - Closed Barrel
Support Style - Non - Insulation Support
Related links
- TE Connectivity 10 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 18 AWG 16 AWG Wire Size, Brown
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size, Grey
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
