TE Connectivity, STRATO-THERM Insulated Ring Terminal, M4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- RS Stock No.:
- 217-5377
- Mfr. Part No.:
- 1577620-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$3,843.00
(exc. GST)
$4,227.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $3.843 | $3,843.00 |
| 2000 - 3000 | $3.747 | $3,747.00 |
| 4000 + | $3.689 | $3,689.00 |
*price indicative
- RS Stock No.:
- 217-5377
- Mfr. Part No.:
- 1577620-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Insulated | |
| Inner Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 21.31mm | |
| Stud Size | M4 | |
| Colour | Brown | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 260°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Insulated | ||
Inner Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 21.31mm | ||
Stud Size M4 | ||
Colour Brown | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 260°C | ||
The TE Connectivity Rings & Spades, 24 – 22 AWG Wire Size having ring tongue terminal, with stud diameter of 4.34 mm.
Ring & Spade Barrel Type - Closed Barrel
Support Style - Insulation Support
Related links
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity 10 Stud Size 18 AWG 16 AWG Wire Size, Brown
- TE Connectivity M4 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
