Molex, 19057 Insulated Crimp Ring Terminal, M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 213-5414
- Mfr. Part No.:
- 190570011
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$435.00
(exc. GST)
$478.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.435 | $435.00 | - |
| 5000 + | $0.392 | $392.00 | 9% |
*price indicative
- RS Stock No.:
- 213-5414
- Mfr. Part No.:
- 190570011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19057 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 8.31mm | |
| Inner Ring Diameter | 5.02mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 26.08mm | |
| Stud Size | M5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU RoHS China RoHS, CSA LR18689, Halogen-Free Status Low-Halogen, UL E32244 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19057 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 8.31mm | ||
Inner Ring Diameter 5.02mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 26.08mm | ||
Stud Size M5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU RoHS China RoHS, CSA LR18689, Halogen-Free Status Low-Halogen, UL E32244 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The Molex 190570011 is a AviKrimp ring tongue terminal for 18-22 AWG wire, it has an insulation of nylon material, it has a stud size 10 (M5).
CSA certified
UL certified
Related links
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
