MECATRACTION, 51000 Insulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 200-6988
- Mfr. Part No.:
- C100-51154-2
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 500 more to save $67.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$134.90
(exc. GST)
$148.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $1.349 | $134.90 | - |
| 500 + | $1.214 | $121.40 | $67.50 |
*price indicative
- RS Stock No.:
- 200-6988
- Mfr. Part No.:
- C100-51154-2
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | 51000 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polycarbonate | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.2mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series 51000 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polycarbonate | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.2mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.5mm² | ||
- COO (Country of Origin):
- FR
C100-51154-2
The Mecatraction preinsulated ring terminal for 0.34mm² to 1.5mm² conductor size.
Material: Tin-plated Copper
Insulation according to EN 45545
Comply with NFF 00363
Suitable for copper cables according NFF or EN standards
Related links
- MECATRACTION M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M6 Stud Size 22 AWG 16 AWG Wire Size, White
- MECATRACTION M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION 51000 Red Insulated Female Spade Connector 7.7 x 7.7 mm Tab Size 22 AWG to 16 AWG
- MECATRACTION 51000 Red Insulated Female Spade Connector 7.7 x 7.7 mm Tab Size 17 AWG to
- JST M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- Phoenix Contact Insulated Ring Terminal Red
