MECATRACTION, S Insulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 200-6958
- Mfr. Part No.:
- C100SA1-4
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 500 more to save $25.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$51.00
(exc. GST)
$56.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $0.51 | $51.00 | - |
| 500 + | $0.459 | $45.90 | $25.50 |
*price indicative
- RS Stock No.:
- 200-6958
- Mfr. Part No.:
- C100SA1-4
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | S | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polycarbonate | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.2mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series S | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polycarbonate | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.2mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
C100SA1-4
The Mecatraction preinsulated double crimp ring terminal.
Tin-plated copper
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Copper sleeve for crimping insulation giving better resistance to vibration
Polycarbonate insulation sleeve
Max. operating temperature: +125°C
Flammability rating: UL94V0
Related links
- MECATRACTION M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION 5 mm Stud Size 22 AWG 15 AWG Wire Size, Red
- MECATRACTION M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION 4 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION M5 Stud Size 18 AWG 14 AWG Wire Size, Blue
