MECATRACTION, C Uninsulated Tubular Ring Terminal, M14 Stud Size
- RS Stock No.:
- 200-6939
- Mfr. Part No.:
- C6-70-14CT
- Brand:
- MECATRACTION
Bulk discount available
Subtotal (1 box of 6 units)*
$37.692
(exc. GST)
$41.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 48 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 - 24 | $6.282 | $37.69 |
| 30 + | $5.658 | $33.95 |
*price indicative
- RS Stock No.:
- 200-6939
- Mfr. Part No.:
- C6-70-14CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Tubular Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 21mm | |
| Inner Ring Diameter | 14.6mm | |
| Overall Length | 55.5mm | |
| Stud Size | M14 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Tubular Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 21mm | ||
Inner Ring Diameter 14.6mm | ||
Overall Length 55.5mm | ||
Stud Size M14 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
C6-70-14CT
The Mecatraction copper tubular lug for 70mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M14 Stud Size
- MECATRACTION M14 Stud Size, Grey
- MECATRACTION M14 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M12 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 1 AWG Wire Size, Grey
- MECATRACTION M20 Stud Size, Grey
- MECATRACTION M12 Stud Size, Grey
