TE Connectivity, TERMINYL Insulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 190-3853
- Mfr. Part No.:
- 324082
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $549.65
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$7,328.79
(exc. GST)
$8,061.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $7,328.79 | $3.664 | - |
| 5 + | $7,218.86 | $3.609 | $549.65 |
*price indicative
- RS Stock No.:
- 190-3853
- Mfr. Part No.:
- 324082
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 12.14mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 36.2mm | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 10.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 6.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 12.14mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 36.2mm | ||
Stud Size M6 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 10.5mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 6.6mm² | ||
TE Connectivity TERMINYL Crimp Ring Terminals
TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
TE Connectivity Terminyl Range
Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Standards
MIL-T-7928,Type II, Class 2
Related links
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 (1/4) Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
